Eaton DRA74-8R2-R

Inductor Power Shielded Drum Core 8.51uH/8.2uH 20% 100KHz 2.66A 48mOhm DCR Automotive T/R
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA74-8R2-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet5 pages10 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

CAD Models

Download Eaton DRA74-8R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744787082
FIXED IND 8.2UH 2.7A 39 MOHM SMD
Wurth Elektronik74404084082
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.8A 0.055Ohm DCR 2020 T/R
Wurth Elektronik74404064082
8.2μH Shielded Wirewound Inductor 2.6A 43mOhm Nonstandard
Ind Power Shielded Wirewound 7.5uH 20% 100KHz 2.9A 2424 T/R
Ind Power Shielded Wirewound 8.2uH 20% 100KHz Carbonyl Powder 2A T/R

Descriptions

Descriptions of Eaton DRA74-8R2-R provided by its distributors.

Inductor Power Shielded Drum Core 8.51uH/8.2uH 20% 100KHz 2.66A 48mOhm DCR Automotive T/R
INDUCTOR, 8.2UH, 2.66A, SHIELDED; Inductance: 8.2µH; RMS Current (Irms): 2.66A; Inductor Construction: Shielded; Saturation Current (Isat): 3.17A; Product Range: DRA Series; Power Inductor Case: 7.6mm x 7.6mm x 4.35mm; DC Resi
INDUCTOR, SHIELDED, 8.2UH, 2.66A; Product Range:COILTRONICS - DRA74 Series SMD Shielded Inductors; Inductance:8.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.04ohm; DC Current Rating:2.66Arms; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN