Eaton DRA74-2R2-R

2.2 H Shielded Wirewound Inductor 4.82 A 12mOhm Nonstandard
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA74-2R2-R.

Inventory History

3 month trend:
-74.36%

CAD Models

Download Eaton DRA74-2R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR T/R
Inductors for Power Circuits, Wound Ferrite, Automotive
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 5.5A 0.035Ohm DCR 2020 T/R
Ind Power Shielded Wirewound 2.2uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 5.5A T/R
Wurth Elektronik74437336022
FIXED IND 2.2UH 4.9A 35 MOHM SMD
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 4A T/R

Descriptions

Descriptions of Eaton DRA74-2R2-R provided by its distributors.

2.2 H Shielded Wirewound Inductor 4.82 A 12mOhm Nonstandard
Inductor Power Shielded Drum Core 2.33uH/2.2uH 20% 100KHz Ferrite 4.82A 0.015Ohm DCR Automotive T/R
Ind 2.2Uh, 6.13A Smt Shld/ T&r |Eaton Bussmann DRA74-2R2-R
General Purpose Inductor, 2.2uH, 20%, SMD, 3030
FIXED IND 2.2UH 4.82A 12MOHM SMD
Fixed Inductors 2.2uH 6.13A 0.012ohm s
100KHz 6.13A 4.82A 2.2¦ÌH 12m¦¸ ¡À20% , 7.6mm*7.6mm*4.35mm
INDUCTOR, SHIELDED, 2.2UH, 4.82A
INDUCTOR HI TEMP 2.2UH 4.82A SMD
DRA Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 2.2muH
Power Inductors-SMD 2.2uH 6.13A 0.012ohms

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN