Eaton DRA74-220-R

WireWound SMD Inductor w/ Ferrite Core, 22 uH +/-20% WireWound 1.96A Idc
$ 1.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA74-220-R.

Master Electronics

Datasheet12 pages9 years ago

IHS

Farnell

element14 APAC

Inventory History

3 month trend:
-33.60%

CAD Models

Download Eaton DRA74-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.125Ohm DCR 2020 T/R
TAIYO YUDENNRS8030T220MJGJ
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 117.6mOhm DCR 2424
Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.8A 0.089Ohm DCR 2424 T/R
TAIYO YUDENNRS8030T220MJGJV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.9A 0.091Ohm DCR 3131 Automotive T/R

Descriptions

Descriptions of Eaton DRA74-220-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core,22 uH +/-20% WireWound 1.96A Idc
Inductor Power Shielded Drum Core 22.25uH/22uH 20% 100KHz Ferrite 1.68A 0.12Ohm DCR Automotive T/R
General Purpose Inductor, 22.25uH, 20%, 1 Element, SMD, 3030
DRA Series 22 uH ±20 % Tolerance 1.68 A Shielded SMT Power Inductor
100KHz 1.96A 1.68A 22¦ÌH 100m¦¸ ¡À20% SMD,7.6X7.6MM , 7.6mm*7.6mm*4.35mm
FIXED IND 22UH 1.68A 100MOHM SMD
INDUCTOR, SHIELDED, 22UH, 1.96A, SMD
INDUCTOR HI TEMP 22UH 1.68A SMD
DRA Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 22muH
DRA74-220-R, EATON ELECTRONICS
Inductor, Shielded, 22Uh, 1.96A, Smd; Rango De Producto:Serie Dra; Inductancia:22Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:-; Corriente Rms (Irms):1.68A; Bobina, Tipo:Smd |Eaton Coiltronics DRA74-220-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA74-220-R.
  • DRA74-220R