Eaton DRA74-1R5-R

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 5.55A 9.2mOhm DCR T/R
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA74-1R5-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

Farnell

Inventory History

3 month trend:
-66.71%

CAD Models

Download Eaton DRA74-1R5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 5.9A 0.0248Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 6A 0.025Ohm DCR 2020 T/R
Fixed Inductor Nonstandard 1.5µH ±20% 6A 25mΩ 44MHz 10@100kHz
Wurth Elektronik74438356015
FIXED IND 1.5UH 5.8A 19 MOHM SMD
Wurth Elektronik74437346015
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 7.2A 0.015Ohm DCR T/R
Wurth Elektronik74437336015
FIXED IND 1.5UH 5.6A 25 MOHM SMD

Descriptions

Descriptions of Eaton DRA74-1R5-R provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 5.55A 9.2mOhm DCR T/R
General Purpose Inductor, 1.5uH, 20%, SMD, 3030
FIXED IND 1.5UH 5.55A 9.2MOHM SM
Fixed Inductors 1.5uH 8.36A 0.0092oh ms
INDUCTOR, SHIELDED, 1.5UH, 5.55A
INDUCTOR HI TEMP 1.5UH 5.55A SMD
DRA Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 1.5muH
Power Inductors-SMD 1.5uH 8.36A 0.0092ohms

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN