Eaton DRA73-330-R

Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.25A 183mOhm DCR T/R
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA73-330-R.

Master Electronics

Datasheet12 pages9 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+1.27%

CAD Models

Download Eaton DRA73-330-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.2275Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.3A 0.24Ohm DCR 2020 T/R
TAIYO YUDENNR6045T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.1885Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T330MMGK
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.9A 0.174Ohm DCR 3131 T/R

Descriptions

Descriptions of Eaton DRA73-330-R provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.25A 183mOhm DCR T/R
Inductor Power Shielded Drum Core 31.84uH/33uH 20% 100KHz Ferrite 1.25A 0.219Ohm DCR Automotive T/R
General Purpose Inductor, 31.84uH, 20%, 1 Element, SMD, 3030
100KHz 1.35A 1.25A 33¦ÌH 183m¦¸ ¡À20% SMD,7.6X7.6MM , 7.6mm*7.6mm*3.55mm
FIXED IND 33UH 1.25A 183MOHM SMD
INDUCTOR, SHIELDED, 33UH, 1.35A, SMD
INDUCTOR HI TEMP 33UH 1.25A SMD
DRA Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 33muH
DRA73-330-R,EATON BUSSMAN ELECTRICAL
Inductor, Shielded, 33Uh, 1.35A, Smd; Inductance:33Μh; Rms Current (Irms):1.25A; Inductor Construction:Shielded; Saturation Current (Isat):1.35A; Product Range:Dra Series; Dc Resistance Max:-; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DRA73-330-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA-73-330-R
  • DRA73-330-R.