Eaton DRA73-2R2-R

Inductor Power Shielded Drum Core 2.52uH/2.2uH 20% 100KHz Ferrite 4.18A 0.019Ohm DCR Automotive T/R
$ 1.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA73-2R2-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.03%

CAD Models

Download Eaton DRA73-2R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5.4A 0.012Ohm DCR T/R
Inductors for Power Circuits, Wound Ferrite, Automotive
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.04Ohm DCR 2019 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.6A 0.0407Ohm DCR T/R
Wurth Elektronik74438356022
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal Alloy 6.2A 0.035Ohm DCR Automotive T/R
Wurth Elektronik74437336022
FIXED IND 2.2UH 4.9A 35 MOHM SMD

Descriptions

Descriptions of Eaton DRA73-2R2-R provided by its distributors.

Inductor Power Shielded Drum Core 2.52uH/2.2uH 20% 100KHz Ferrite 4.18A 0.019Ohm DCR Automotive T/R
100KHz 4.93A 4.18A 2.2¦ÌH 16m¦¸ ¡À20% SMD,7.6X7.6MM , 7.6mm*7.6mm*3.55mm
General Purpose Inductor, 2.2uH, 20%, SMD, 3030
FIXED IND 2.2UH 4.18A 16MOHM SMD
Power Inductors - SMD 2.2uH 4.93A 0.016ohms
INDUCTOR, SHIELDED, 2.2UH, 4.18A
INDUCTOR HI TEMP 2.2UH 4.18A SMD
DRA Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 2.2muH

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN