Eaton DRA73-101-R

WireWound SMD Inductor w/ Ferrite Core, 100 uH +/-20%WireWound 763mA Idc
$ 1.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA73-101-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet8 pages19 years ago

Sager Electronics

IHS

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.05%

CAD Models

Download Eaton DRA73-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 100uH 20% 100KHz Ferrite 700mA T/R
TAIYO YUDENNRS6045T101MMGK
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.75A 0.6058Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.77A 0.46Ohm DCR 2929 T/R
Wurth Elektronik74404064101
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.7A 0.58Ohm DCR 2020 T/R
Wurth Elektronik74404063101
WE-LQS SMT Semi-Shielded Power Inductor

Descriptions

Descriptions of Eaton DRA73-101-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core,100 uH +/-20%WireWound 763mA Idc
DRA Series 100 uH ±20% 0.682 A Surface Mount Shielded Power Inductor
Inductor Power Shielded Drum Core 101.7uH/100uH 20% 100KHz Ferrite 0.682A 0.731Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 100uH, 20%, SMD, 3030
FIXED IND 100UH 682MA 609MOHM SM
Fixed Inductors 100uH 0.763A 0.809oh ms
INDUCTOR, 100UH, 0.682A, SHIELDED
INDUCTOR HI TEMP 100UH .682A SMD
DRA Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 100muH
7.6X7.6MM IND 100UH 0.682A 20%
DRA73-101-R, EATON ELECTRONICS
Inductor, Shielded, 100Uh, 763Ma, Smd; Rango De Producto:Serie Dra; Inductancia:100Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:-; Corriente Rms (Irms):682Ma; Bobina, Tipo:Smd |Eaton Coiltronics DRA73-101-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRA73-101-R.