Eaton DRA125-6R8-R

Inductor Power Shielded Drum Core 6.8uH 20% 100KHz 6.81A 12mOhm DCR T/R
$ 1.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA125-6R8-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton DRA125-6R8-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744750420068
FIXED IND 6.8UH 7.2A 12 MOHM TH
Fixed Inductor Nonstandard 6.8µH ±20% 8.5A 23.3mΩ 13MHz 20@100kHz
Inductor High Current Toroid 6.8uH/5.7uH 20% 1KHz 7.2A 0.013Ohm DCR RDL
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0495Ohm DCR T/R
Wurth Elektronik7447709006
FIXED IND 6.8UH 8.4A 14 MOHM SMD
Wurth Elektronik74437368068
FIXED IND 6.8UH 6A 23.3 MOHM SMD / 6.8 µH Shielded Molded Inductor 6 A 23.3mOhm Max Nonstandard

Descriptions

Descriptions of Eaton DRA125-6R8-R provided by its distributors.

Inductor Power Shielded Drum Core 6.8uH 20% 100KHz 6.81A 12mOhm DCR T/R
INDUCTOR, 6.8UH, 6.81A, SHIELDED; Inductance: 6.8µH; RMS Current (Irms): 6.81A; Inductor Construction: Shielded; Saturation Current (Isat): 8.74A; Product Range: -; Power Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resistance Max
INDUCTOR, SHIELDED, 6.8UH, 6.81A; Product Range:COILTRONICS - DRA125 Series SMD Shielded Inductors; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.012ohm; DC Current Rating:6.81Arms; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN