Eaton DRA124-471-R

WireWound SMD Inductor w/ Ferrite Core; 470 uH +/-20%WireWound 911mA Idc
$ 1.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DRA124-471-R.

Master Electronics

Datasheet12 pages9 years ago
Datasheet12 pages11 years ago

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton DRA124-471-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 470uH 20% 100KHz 27Q-Factor Ferrite 640mA 1Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.73A 1.08Ohm DCR T/R
RoHS Compliant Wirewound Obsolete 2013 Wirewound Inductor -40C~105C 100kHz 954mOhm Max 470muH
Wurth Elektronik7687714471
IND SHIELDED WIREWOUND 470UH 20% SMD
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 600mA 954mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.7A 0.705Ohm DCR 4949 T/R

Descriptions

Descriptions of Eaton DRA124-471-R provided by its distributors.

WireWound SMD Inductor w/ Ferrite Core; 470 uH +/-20%WireWound 911mA Idc
Inductor Power Shielded Drum Core 473uH/470uH 20% 100KHz Ferrite 0.568A 1.58Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 470uH, 20%, SMD, 4949
FIXED IND 470UH 568MA 1.32OHM SM
100KHz 911mA 568mA 470¦ÌH 1.32¦¸ ¡À20% 0124 , 12.5mm*12.5mm*4.5mm
Fixed Inductors 470uH 0.911A 1.32ohm s
INDUCTOR HI TEMP 470UH .568A SMD
DRA Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 470muH
Power Inductors - SMD 470uH 0.911A 1.32ohms
INDUCTOR, 470UH, 0.568A, SHIELDED; Inductance: 470µH; RMS Current (Irms): 568mA; Inductor Construction: Shielded; Saturation Current (Isat): 911mA; Product Range: DRA Series; Power Inductor Case: 12.5mm x 12.5mm x 4.5mm; DC Re
INDUCTOR, SHIELDED, 470UH, 0.568A; Product Range:COILTRONICS - DRA124 Series SMD Shielded Inductors; Inductance:470µH; Inductance Tolerance:± 20%; DC Resistance Max:1.32ohm; DC Current Rating:568mA; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN