
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | DR74-8R2-R | 1,100 | 1100 | Tape & Reel | 11h | |||||||
| TME | DR74-8R2-R | 0 | 1100 | 8h | ||||||||
| Sager Electronics | DR74-8R2-R | 0 | 1100 | Tape & Reel | ||||||||
| Newark | DR74-8R2-R | 0 | 1100 | Cut Tape | ||||||||
| Richardson RFPD | DR74-8R2-R | Contact | 1100 | 15h |
Download Eaton DR74-8R2-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Eaton DR74-8R2-R provided by its distributors.
Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names: