Eaton DR74-471-R

Inductor Power Shielded Drum Core 465.3u(OCL)H/470uH 20% 100KHz Ferrite 400mA 1.74Ohm DCR T/R
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR74-471-R.

Electro Sonic

Datasheet9 pages9 years ago
Datasheet11 pages12 years ago

IHS

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.67%

CAD Models

Download Eaton DR74-471-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNS10145T471MNA
Inductor Power Shielded Wirewound 470uH 20% 100KHz 0.52A 1.236Ohm DCR T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.41A 1.704Ohm DCR 2424 Automotive T/R
General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 2827
Ind Power Shielded Wirewound 470uH 20% 100MHz Ferrite 440mA Blister Plastic T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 310mA 1.26Ohm DCR Blister T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz 50Q-Factor Ferrite 0.5A 1.1Ohm DCR T/R

Descriptions

Descriptions of Eaton DR74-471-R provided by its distributors.

Inductor Power Shielded Drum Core 465.3u(OCL)H/470uH 20% 100KHz Ferrite 400mA 1.74Ohm DCR T/R
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
DR73/74/125/127 WireWound SMDinductor w/ FerriteCore,470 uH +/-20% 460mA Idc
INDUCTOR, 470UH, 0.4A, SHIELDED; Inductance: 470µH; RMS Current (Irms): 400mA; Inductor Construction: Shielded; Saturation Current (Isat): 460mA; Product Range: -; Power Inductor Case: 7.6mm x 7.6mm x 4.35mm; DC Resistance Max
Inductor; Inductor Type:Power; Series:DR; Inductance:470µH; Inductance Tolerance:± 20%; DC Resistance Max:1.74ohm; DC Current Rating:0.4Arms; Package/Case:PCB Surface Mount; Core Material:Ferrite; Current, It rms:0.4A ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN