Eaton DR127-820-R

Inductor Power Shielded Drum Core 79.75uH/82uH 20% 100KHz Ferrite 2.09A 143mOhm DCR T/R
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR127-820-R.

Electro Sonic

Datasheet9 pages9 years ago

Master Electronics

IHS

element14 APAC

Factory Futures

Inventory History

3 month trend:
-56.46%

CAD Models

Download Eaton DR127-820-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 20% 1KHz 20Q-Factor Ferrite 2.3A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 2.2A 110mOhm DCR 4949 Automotive T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.145Ohm DCR T/R
General Purpose Inductor, 82uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 1.6A 0.145Ohm DCR 4949 T/R
Ind Power Wirewound 75uH 20% 100KHz 2.3A T/R

Descriptions

Descriptions of Eaton DR127-820-R provided by its distributors.

Inductor Power Shielded Drum Core 79.75uH/82uH 20% 100KHz Ferrite 2.09A 143mOhm DCR T/R
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
POWER INDUCTOR, 82UH, 20%, SMD, SHIELDED; Inductance: 82µH; RMS Current (Irms): 2.09A; Inductor Construction: Shielded; Saturation Current (Isat): 4.06A; Product Range: DR Series; Power Inductor Case: 12.5mm x 12.5mm x 8mm; DC
Inductor, Shielded, 82Uh, 4.06A, Smd; Rango De Producto:Serie Dr; Inductancia:82Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:-; Corriente Rms (Irms):2.09A; Bobina, Tipo:Smd |Eaton Coiltronics DR127-820-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR127-820-R.
  • DR127820R