Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRF1260A-820M

General Purpose Inductor, 82uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1260A-820M.

IHS

Datasheet3 pages6 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-1.97%

CAD Models

Download Bourns SRF1260A-820M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 20% 1KHz 20Q-Factor Ferrite 2.3A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 2.2A 110mOhm DCR 4949 Automotive T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.145Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH/328uH 20% 100KHz Ferrite 2.05A/1.03A 0.15Ohm/0.568Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 1.6A 0.145Ohm DCR 4949 T/R
Inductor Power Unshielded Wirewound 75uH 20% 100KHz 2.3A 0.152Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF1260A-820M provided by its distributors.

General Purpose Inductor, 82uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor, Coupled, 82 uH, 150 Milliohm, 2.05 A, 12.5mm x 12.5mm x 6mm
Inductor, Dual, 82Uh, 2.39A, Pwr, Para.; |Bourns, Inc. SRF1260A-820M
82μH,328μH 100KHz 568mΩ 2.39A 2.05A ±20% standard mounting,SMD mount 12.5mm*12.5mm*6.2mm
2.05A 82uH ±20% 2.39A SMD-4P,12.5x12.5mm Power Inductors ROHS
SRF1260A Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 82muH
INDUCTOR, DUAL, 82UH, 2.39A, PWR, PARA.; Product Range: SRF1260A Series; Inductance, Parallel: 82µH; RMS Current - Parallel: 2.05A; Saturation Current - Parallel: 2.39A; Coupled Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resist

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1260A820M