Eaton DR127-1R5-R

Inductor Power Shielded Drum Core 1.357uH/1.5uH 20% 100KHz Ferrite 13.5A 0.00341Ohm DCR T/R
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR127-1R5-R.

Master Electronics

Datasheet9 pages9 years ago
Datasheet11 pages12 years ago

IHS

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+821%

CAD Models

Download Eaton DR127-1R5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1.5uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 17A 0.0036Ohm DCR 5150 Automotive AEC-Q200 T/R
Wurth Elektronik74437356015
100KHz 32MHz 21A 10.6A 1.5¦ÌH 13.3m¦¸ ¡À20% 8030 , 9.2mm*8.5mm*3mm

Descriptions

Descriptions of Eaton DR127-1R5-R provided by its distributors.

Inductor Power Shielded Drum Core 1.357uH/1.5uH 20% 100KHz Ferrite 13.5A 0.00341Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
POWER INDUCTOR, 1.5UH, 13.5A, 20%; Inductance:1.5µH; Inductance Tolerance:± DC Resistance Max:3410µohm; Current Rating:13.5Arms; Core
Inductor, Shielded, 1.5Uh, 31.1A, Smd; Inductance:1.5Μh; Rms Current (Irms):13.5A; Inductor Construction:Shielded; Saturation Current (Isat):31.1A; Product Range:Dr Series; Dc Resistance Max:-; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR127-1R5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR127-1R5-R.