Eaton DR124-221-R

Inductor Power Shielded Drum Core 220uH 20% 100KHz Ferrite 1A 669.6mOhm DCR T/R
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR124-221-R.

Newark

Datasheet5 pages10 years ago
Datasheet3 pages19 years ago

Electro Sonic

IHS

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.80%

CAD Models

Download Eaton DR124-221-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 220uH 20% 100KHz 1.9A T/R
TAIYO YUDENNS12555T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.324Ohm DCR T/R
TAIYO YUDENNS12565T221MN
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.18A 0.3276Ohm DCR T/R
Ind Power Shielded Wirewound 220uH 20% 100KHz Ferrite 750mA T/R
TAIYO YUDENNS10145T221MNA
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.78A 0.582Ohm DCR T/R
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 700mA 624mOhm DCR T/R

Descriptions

Descriptions of Eaton DR124-221-R provided by its distributors.

Inductor Power Shielded Drum Core 220uH 20% 100KHz Ferrite 1A 669.6mOhm DCR T/R
DR124 Series Wire-wound SMD Inductor w/Ferrite Core,220 uH +/-20% 1.15A Idc
General Purpose Inductor, 220uH, 20%, Ferrite-Core, SMD, 4848
Inductor, Shielded, 220Uh, 1.15A, Smd, Full Reel; Inductance:220Μh; Rms Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):1.15A; Product Range:Dr124 Series; Dc Resistance Max:0.6696Ohm; Product Width:12.5Mmrohs Compliant: Yes |Eaton Coiltronics DR124-221-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN