Eaton DR124-220-R

Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 3.2A 64.8mOhm DCR T/R
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR124-220-R.

IHS

Datasheet5 pages10 years ago
Datasheet3 pages18 years ago

Electro Sonic

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+145%

CAD Models

Download Eaton DR124-220-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH/88uH 20% 100KHz Ferrite 3.7A/1.84A 0.0451Ohm/0.172Ohm DCR Automotive T/R
TAIYO YUDENNS12575T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.05A 0.0312Ohm DCR T/R
TAIYO YUDENNS12565T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR T/R
TAIYO YUDENNS12555T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR T/R
Ind Power Shielded Wirewound 22uH 20% 100KHz 18Q-Factor Ferrite 3A T/R

Descriptions

Descriptions of Eaton DR124-220-R provided by its distributors.

Inductor Power Shielded Drum Core 22uH 20% 100KHz Ferrite 3.2A 64.8mOhm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD
DR124 Series 12.5 x 12.5 x 4.5 mm 22 uH 2.2 A ±20 % SMT Shielded Power Inductor
IND PWR SHLD 22UH 20% 100KHZ FERRITE
100KHz 3.83A 3.2A 22¦ÌH 64.8m¦¸ ¡À20% SMD,12.5X12.5MM , 12.5mm*12.5mm*4.5mm
FIXED IND 22UH 3.2A 64.8MOHM SMD
Eaton DR124 inductor 20.7 uH 3.2 A Irm
DR124 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 22muH
INDUCTOR, SHIELDED, 22UH, 3.2A
INDUCTOR POWER SHIELD 22UH SMD
12.3X12.3MM IND 22UH 3.83A 20%
Inductor, Shielded, 22Uh, 3.83A, Smd; Inductance:22Μh; Rms Current (Irms):3.2A; Inductor Construction:Shielded; Saturation Current (Isat):3.83A; Product Range:Dr124 Series; Dc Resistance Max:0.0648Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR124-220-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN