Eaton DR124-100-R

Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 4.5A 28mOhm DCR T/R
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR124-100-R.

Master Electronics

Datasheet5 pages10 years ago

Electro Sonic

IHS

element14 APAC

Newark

Inventory History

3 month trend:
+16.96%

CAD Models

Download Eaton DR124-100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 25Q-Factor Ferrite 5.4A 0.029Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 32Q-Factor Ferrite 5.5A 0.02Ohm DCR T/R
TAIYO YUDENNR10050T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 5A 0.035Ohm DCR T/R
TAIYO YUDENNS10165T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.66A 0.02088Ohm DCR T/R
Wurth Elektronik744750230100
INDUCTOR, POWER, 10UH, 4.6A, 18.6MOHM, THT MOUNT, 8010 SIZE, WE-FAMI

Descriptions

Descriptions of Eaton DR124-100-R provided by its distributors.

Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 4.5A 28mOhm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD
FIXED IND 10UH 4.5A 28 MOHM SMD / 10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 28mOhm Max Nonstandard
INDUCTOR, 10UH, 4.5A, SHIELDED; Inductance: 10µH; RMS Current (Irms): 4.5A; Inductor Construction: Shielded; Saturation Current (Isat): 5.8A; Product Range: DR124 Series; Power Inductor Case: 12.5mm x 12.5mm x 4.5mm; DC Resist

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR124-100-R.