Eaton DFJ-6

Fuse Class J 6A 600V Holder Cartridge 20.57 X 57.15mm CSA/UL
$ 70.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DFJ-6.

Master Electronics

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EatonFNQ-7
Fuse Midget Slow Blow Acting 7A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Fuse Cartridge Fast Acting 6.3A 500V Holder Cartridge 6 X 32mm Carton CSA/UL
Eaton Bussmann High Speed Round body SEMI-COND FUSE 7.0A 500V AC - FWH-007A6F
Littelfuse0KLK007.T
Electric Fuse, Fast Blow, 7A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Littelfuse0KLK007.TS
Fuse 600V F/A Midget 7A Cap Stamped/ Box |Littelfuse 0KLK007.TS
Littelfuse35816300029
Fuse Cartridge Slow Blow Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic UL

Descriptions

Descriptions of Eaton DFJ-6 provided by its distributors.

Fuse Class J 6A 600V Holder Cartridge 20.57 X 57.15mm CSA/UL
Electric Fuse, Fast Blow, 6A, 600VAC, 450VDC, 200000A (IR), Inline/holder
DRIVE FUSE HIGH SPEED CLASS J 6A 600VAC/450VDC MELAMINE TUBE BOLT TERMINALS
Fast Acting Semiconductor Cylindrical Fuse 6A 200kA IR AC
UL Class Fuse, J Class, Fast-Acting, 6A, 600V AC, Non-Indicating
Eaton Bussmann High Speed Round body DRIVE FUSE - DFJ-6
BUSSMANN DRIVE FUSE LOW VOLTAGE - NORTH AMERICAN
FUSE CARTRIDGE 6A 600VAC NON STD
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFJ6