Eaton CTX50-5-52LP-R

Inductor Power Toroid 49.6uH/50uH 20% 100KHz Powdered Iron 7.6A 24.8mOhm DCR RDL Bulk
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX50-5-52LP-R.

Newark

Datasheet6 pages10 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+1.78%

CAD Models

Download Eaton CTX50-5-52LP-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik74435584700
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 47UH 9A 19.2 MOHM SMD
Ind Power Shielded Wirewound 47uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 8.7A T/R
API DelevanPT50R-1020HM
PT Series 50 uH ±15% 0.025 Ohm DCR Horizontal Mount Power Toroid Inductor
Bourns5711-RC
Inductor High Current Toroid 50uH/25uH 15% 1KHz 9.5A 0.012Ohm DCR RDL
Bourns5711
Ind High Current Wirewound 50uH 15% 1KHz 9.5A Toroid
API DelevanPT50-1020
FIXED IND 50UH 7A 25 MOHM TH

Descriptions

Descriptions of Eaton CTX50-5-52LP-R provided by its distributors.

Inductor Power Toroid 49.6uH/50uH 20% 100KHz Powdered Iron 7.6A 24.8mOhm DCR RDL Bulk
CTX Series 50 uh ±20 % Tol. 7.6 A 0.0248 Ohm Horizontal Low Cost Power Inductor
General Purpose Inductor, 49.6uH, 20%, 1 Element, Iron-Core
Fixed Inductors 50uH 9.5A 0.0248ohms Horizontal Mount
FIXED IND 50UH 7.6A 24.8 MOHM TH
100KHz 9.4A 7.6A 50¦ÌH 24.8m¦¸ ¡À20% , 32.3mm*18.9mm
CTX Radial Horizontal (Open) 1.272Dia 32.30mm 50muH
CTX50-5-52LP-R, EATON ELECTRONICS
THROUGH HOLE TOROIDAL INDUCTORS;
INDUCTOR, 50UH, 7.6A, +20%; Product Range:OCTA-PAC CTX 5 Series; Inductance:49.6µH; RMS Current (Irms):7.6A; DC Resistance Max:0.0248ohm; Inductance Tolerance:± 20%; Case Dimensions:32.3mm x 18.9mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN