Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 5711-RC

1KHz 9.5A 50μH 12mΩ ±15% vertical mounting,Through hole mounting 15.88mm(width)*15.88mm(height)
$ 3.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5711-RC.

IHS

Datasheet2 pages7 years ago

Newark

X-ON

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-99.09%

CAD Models

Download Bourns 5711-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Bourns5711
Ind High Current Wirewound 50uH 15% 1KHz 9.5A Toroid
Inductor High Current Toroid 47uH/20.9uH 15% 1KHz 10.3A 0.012Ohm DCR RDL
Inductor High Current Toroid 47uH/20.9uH 15% 1KHz 10.3A 0.012Ohm DCR RDL
API DelevanPT50-1320HM
Non-RoHS Compliant Toroidal Active WIRE fixed air core inductor 1kHz 20mOhm Max 50muH ±15%
API DelevanPT50R-1020HM
PT Series 50 uH ±15% 0.025 Ohm DCR Horizontal Mount Power Toroid Inductor
Murata Power Solutions60B473C
Inductor Power Wirewound 47uH 15% 100KHz 10.5A 0.013Ohm DCR T/R

Descriptions

Descriptions of Bourns 5711-RC provided by its distributors.

1KHz 9.5A 50μH 12mΩ ±15% vertical mounting,Through hole mounting 15.88mm(width)*15.88mm(height)
Ind High Current Toroid 50uH 15% 1KHz 9.5A RDL
FIXED IND 50UH 9.5A 12 MOHM TH
Toroidal Inductor, High Current; |Bourns Jw Miller 5711-RC
CHOKE,AXIAL,VARNISHED,50 UH, 9.5A, +/-15% , DCR 0.012OHM (MAX)
TOROIDAL INDUCTOR, 50UH, 9.5A, 15%; Indu
General Purpose Inductor, 50uH, 15%, 1 Element
5700 Radial Vertical (Open) 1.250Diax0.625W 31.75mmx15.88mm 50muH
9.5A 50uH ±15% Plugin,D=1.3mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5711RC