Eaton CTX250-2-52LP-R

Inductor Power Toroid 251.1u(OCL)H/250uH 20% 100KHz Powdered Iron 4.2A 83.3mOhm DCR RDL Bulk
$ 7.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX250-2-52LP-R.

IHS

Datasheet6 pages10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages19 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-0.77%

CAD Models

Download Eaton CTX250-2-52LP-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2300LL-271V-RC
Bourns5254-RC
Ind Hash Choke Wirewound 250uH 20% 1KHz Ferrite 2.5A AXL Bag
Inductor Power Wirewound 250uH/1000uH 20% Iron 0.33A/0.17A 1.19Ohm/4.76Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.71A 0.69Ohm DCR 4040 T/R
Inductor Power Shielded Bobbin Core 270uH 20% 100KHz Ferrite 0.34A 1.64Ohm DCR T/R
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.92A 0.415Ohm DCR 4949 T/R

Descriptions

Descriptions of Eaton CTX250-2-52LP-R provided by its distributors.

Inductor Power Toroid 251.1u(OCL)H/250uH 20% 100KHz Powdered Iron 4.2A 83.3mOhm DCR RDL Bulk
General Purpose Inductor, 251.1uH, 20%, 1 Element, Iron-Core
IND PWR WW 250UH 20% 100KHZ PWRD IRON 4.2A TRD
Power Inductors-Leaded 250Uh 4.2A 0.0833Ohm |Eaton Bussmann CTX250-2-52LP-R
FIXED IND 250UH 4.2A 83.3MOHM TH
CTX Radial Horizontal (Open) 1.228Dia 31.20mm 250muH
100KHz 4.2A 4.2A 250¦ÌH 83.3m¦¸ ¡À20% , 31.2mm*19mm
INDUCTOR TOROID PWR 250UH HORZ
CTX250-2-52LP-R, EATON BUSSMAN ELECTRICAL
THROUGH HOLE TOROIDAL INDUCTORS;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN