Bourns PM3602-250-RC

Inductor Power Wirewound 250uH/1000uH 20% Iron 0.33A/0.17A 1.19Ohm/4.76Ohm DCR T/R
$ 0.939
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3602-250-RC.

JRH Electronics

Datasheet4 pages7 years ago

_legacy Avnet

Arrow Electronics

Newark

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns PM3602-250-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns5254-RC
Ind Hash Choke Wirewound 250uH 20% 1KHz Ferrite 2.5A AXL Bag
Inductor Power Shielded Wirewound 270uH 20% 1KHz Ferrite 0.38A 1.2Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 270uH 20% 1KHz 30Q-Factor Ferrite 0.4A 0.84Ohm DCR T/R
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Inductor Power Shielded Wirewound 270uH 20% 100KHz Ferrite 0.71A 0.69Ohm DCR 4040 T/R

Descriptions

Descriptions of Bourns PM3602-250-RC provided by its distributors.

Inductor Power Wirewound 250uH/1000uH 20% Iron 0.33A/0.17A 1.19Ohm/4.76Ohm DCR T/R
Ind Power Wirewound 250uH/1000uH 20% Iron 330mA/170mA T/R
General Purpose Inductor, 250uH, 20%, 2 Element, SMD
PM3600 Nonstandard 0.452Lx0.354W 11.48mmx8.99mm 250muH
330mA 250uH ±20% SMD-4P,11.5x9mm Power Inductors ROHS
Inductor/Transformers 250uH 20%
Power Inductor, 250Uh, 330Ma, 20%; Core Material:Iron; Current Rating:Parallel 0.33, Series 0.17A; Dc Current Rating:330Ma; Dc Current, Parallel Full Load:0.33A; Dc Current, Series Full Load:0.17A; Dc Resistance Max:1.19Ohm Rohs Compliant: Yes |Bourns Jw Miller PM3602-250-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3602-250RC