Eaton CTX150-4A-R

Ind Power Wirewound 153.5uH/613.9uH 25% 100KHz Amorphous Metal 1.1A/0.55A T/R
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX150-4A-R.

Newark

Datasheet9 pages9 years ago

Master Electronics

IHS

Inventory History

3 month trend:
+99.09%

CAD Models

Download Eaton CTX150-4A-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Bobbin Core 150uH 20% 100KHz 23Q-Factor Ferrite 1.4A T/R
Inductor Power Wirewound 150uH 20% 100KHz 1.3A 400mOhm DCR T/R
TAIYO YUDENNS10145T151MNV
Ind Power Shielded Wirewound 150uH 20% 100KHz Ferrite 860mA Embossed T/R
Inductor Power Chip Unshielded Wirewound 150uH 20% 100KHz Ferrite 0.42A 2.66Ohm DCR 2220 T/R
Inductor Power Bobbin Core 150uH 20% 100KHz Ferrite 0.5A 1.2Ohm DCR T/R
Power Inductors - SMD FIXED IND 150UH 1.5A 250 MOHM

Descriptions

Descriptions of Eaton CTX150-4A-R provided by its distributors.

Ind Power Wirewound 153.5uH/613.9uH 25% 100KHz Amorphous Metal 1.1A/0.55A T/R
Inductor, Coupled, 150 uH, 365 Milliohm, 1.1 A, 11.43mm x 11.43mm x 6.35mm
General Purpose Inductor, 153.5uH, 25%, 2 Element, Iron-Core, SMD, 4545
Power Inductor, 150Uh, 1.1A, 25%, Full Reel; Product Range:Octa-Pac Plus Ctx 4A Series; Inductance, Parallel:153.5Μh; Rms Current, Parallel:1.1A; Saturation Current, Parallel:1.07A; Dc Resistance Max, Parallel:0.365Ohm Rohs Compliant: Yes |Eaton Coiltronics CTX150-4A-R
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN