Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-1306T-151M-T

Power Inductors - SMD FIXED IND 150UH 1.5A 250 MOHM
$ 1.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-1306T-151M-T.

IHS

Datasheet5 pages6 years ago

Master Electronics

Abracon SCT

_legacy Avnet

Sager Electronics

CAD Models

Download Abracon ASPI-1306T-151M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.602
$ 1.488
Stock
532
33,121
Authorized Distributors
6
3
Inductance
150 µH
150 µH
Tolerance
20 %
-
Current Rating
1.5 A
1.5 A
Shielding
Unshielded
-
DC Resistance (DCR)
250 mΩ
210 mΩ
Q Factor
-
-
Test Frequency
100 kHz
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Ind Power Bobbin Core 150uH 20% 100KHz 23Q-Factor Ferrite 1.4A T/R
TAIYO YUDENNS12575T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.51A 0.194Ohm DCR T/R
TAIYO YUDENNS12565T151MN
Inductor Power Shielded Wirewound 150uH 20% 100KHz 1.54A 0.2076Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 1.7A 215mOhm DCR Blister T/R
Inductor Power Semi-Shielded Wirewound 150uH 20% 100KHz 13Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R

Descriptions

Descriptions of Abracon ASPI-1306T-151M-T provided by its distributors.

Power Inductors - SMD FIXED IND 150UH 1.5A 250 MOHM
General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 7360
Power Inductor 150uH 1.5A 250mΩ, ASPI-1306T , RoHS
Abracon SCT
Ind/ Tape & Reel (Tr); |Abracon ASPI-1306T-151M-T
FIXED IND 150UH 1.5A 250MOHM SMD
ASPI-1306T Nonstandard 0.730Lx0.600W 18.54mmx15.24mm 150muH
1.5A 150uH ±20% 2.6A SMD,15.2x18.5mm Power Inductors ROHS

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI-1306T-151-M-T
  • ASPI1306T151MT