Eaton CTX150-2P-R

Inductor Power Wirewound 148.1uH/592.42uH 20% 100KHz Powdered Iron 0.56A/0.28A 0.665Ohm/2.66Ohm DCR T/R
$ 3.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX150-2P-R.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages19 years ago

Master Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+13.21%

CAD Models

Download Eaton CTX150-2P-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.7A 0.988Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.576Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.6A 0.71Ohm DCR 2929 T/R
INDUCTOR, 150UH, 0.67A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:
Wurth Elektronik744787151
Power Inductor, 150Uh, Shielded, 0.7A Rohs Compliant: Yes |Würth Elektronik 744787151
Inductor Power Shielded Wirewound 150uH 20% 1KHz 40Q-Factor Ferrite 0.8A 0.46Ohm DCR T/R

Descriptions

Descriptions of Eaton CTX150-2P-R provided by its distributors.

Inductor Power Wirewound 148.1uH/592.42uH 20% 100KHz Powdered Iron 0.56A/0.28A 0.665Ohm/2.66Ohm DCR T/R
CTX Series 148.1 uH 0.56 A Shielded Horizontal SMD EconoPac Torroidal Inductor
General Purpose Inductor, 148.1uH, 20%, 2 Element, Iron-Core, SMD
Inductor, Coupled, 150 uH, 665 Milliohm, 8.89mm x 8.89mm x 5.97mm
148.1¦ÌH,592.42¦ÌH 11.43mm*11.43mm*5.97mm
Coupled Inductors 148uH 0.56A 0.665ohm s
THROUGH HOLE TOROIDAL INDUCTORS;
INDUCT/XFRMR TOROID 148.1UH SMD
INDUCT ARRAY 2 COIL 148.1UH SMD
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN