Eaton CTX15-1-R

Ind Power Wirewound 14.4uH/57.6uH 20% 100KHz Amorphous Metal 1.1A/0.55A T/R
$ 3.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX15-1-R.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages19 years ago

Master Electronics

Component Distributors Inc.

CAD Models

Download Eaton CTX15-1-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 5040 T/R
Wurth Elektronik74456115
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Inductor Power Unshielded Wirewound 15uH 15% 100KHz 38Q-Factor Ferrite 5A 0.0288Ohm DCR T/R
Ind Power Wirewound 15uH 20% 100KHz 20Q-Factor Ferrite 4.3A T/R
FIXED IND 15UH 3A 120 MOHM SMD / 15 µH Shielded Molded Inductor 3 A 120mOhm Max Nonstandard
TAIYO YUDENNR4018T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.65A 0.3Ohm DCR 1515 T/R

Descriptions

Descriptions of Eaton CTX15-1-R provided by its distributors.

Ind Power Wirewound 14.4uH/57.6uH 20% 100KHz Amorphous Metal 1.1A/0.55A T/R
General Purpose Inductor, 14.4uH, 20%, 2 Element, Iron-Core, SMD
Inductor, Coupled, 15 uH, 80 Milliohm, 8.89mm x 8.89mm x 4.19mm
INDUCTOR/TRANSFORMER 14.4UH SMD
INDUCT ARRAY 2 COIL 14.4UH SMD
Inductor; Inductor Type:Power; Series:CTX; Inductance:14.4µH; Inductance Tolerance:± 20%; DC Resistance Max:0.08ohm; DC Current Rating:1.1A; Package/Case:OCTA-PAC; Core Material:MPP; DC Current, Parallel Full Load:1.1A ;RoHS Compliant: Yes
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN