Eaton CTX100-5-52LP-R

Inductor Power Toroid 97.2u(OCL)H/100uH 20% 100KHz Powdered Iron 8.2A 26.7mOhm DCR RDL Bulk
$ 9.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX100-5-52LP-R.

IHS

Datasheet6 pages10 years ago
Datasheet4 pages19 years ago
Datasheet4 pages18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Eaton CTX100-5-52LP-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power Solutions60B104C
Inductor Power Wirewound 100uH 15% 100KHz 7.5A 0.025Ohm DCR T/R
API DelevanPT100R-1550
ROHS3Compliant Toroidal Active WIRE Fixed Inductor 1kHz 28mOhm Max 100muH ±15%
API DelevanPT100R-1550HM
FIXED IND 100UH 10.3A 28 MOHM TH
Inductor High Current Toroid 100uH/45.6uH 15% 1KHz 6.8A 0.027Ohm DCR RDL
Inductor High Current Toroid 100uH/51.7uH 15% 1KHz 7.8A 0.027Ohm DCR RDL
Inductor High Current Toroid 100uH/51.7uH 15% 1KHz 7.8A 0.027Ohm DCR RDL

Descriptions

Descriptions of Eaton CTX100-5-52LP-R provided by its distributors.

Inductor Power Toroid 97.2u(OCL)H/100uH 20% 100KHz Powdered Iron 8.2A 26.7mOhm DCR RDL Bulk
CTX Series 100 uH ±20 % Tol. 8.2 A 0.0267 Ohm Horizontal Low Cost Power Inductor
General Purpose Inductor, 97.2uH, 20%, 1 Element, Iron-Core
FIXED IND 100UH 8.2A 26.7MOHM TH
IND, LCPI, 100UH, 7.5A HORIZONTAL SELF L
INDUCTOR TOROID PWR 100UH 8.2A
Power Inductors-Leaded 100uH 7.5A 0.027ohms

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN