Eaton CMS2-11-R

General Purpose Inductor, 700uH, 2 Element, Ferrite-Core, SMD, 3535
$ 2.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS2-11-R.

IHS

Datasheet6 pages6 years ago
Datasheet4 pages19 years ago

Sager Electronics

Master Electronics

DigiKey

Inventory History

3 month trend:
-75.05%

CAD Models

Download Eaton CMS2-11-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 680uH 10% 100KHz 12Q-Factor Ferrite 700mA T/R
Inductor Power Unshielded Wirewound 680uH 10% 100KHz 10Q-Factor Ferrite 0.8A 1Ohm DCR T/R
Ind Power Wirewound 680uH 10% 100KHz 32Q-Factor Ferrite 100mA T/R
Wurth Elektronik7447231681
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik7447221681
WE-TI Radial Leaded Wire Wound Inductor
Wurth Elektronik7447211681
Inductor, 680Uh, Unshielded, 1.1A Rohs Compliant: Yes |Würth Elektronik 7447211681

Descriptions

Descriptions of Eaton CMS2-11-R provided by its distributors.

General Purpose Inductor, 700uH, 2 Element, Ferrite-Core, SMD, 3535
Common Mode Choke, 0.8A, 700µH Inductance, 230mΩ DCR, 5µH Leakage Inductance, 8.89x8.89x6mm
CMS Series 700 uH 0.8 A 0.23 Ohm Surface Mount Horizontal Toroid Inductor
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN