Eaton CC12H2A-TR

Fuse Chip 2A SMD Solder Pad 1206 T/R Automotive CE/cULus / FUSE BOARD MOUNT 2A 63VDC 1206
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CC12H2A-TR.

IHS

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-39.33%

CAD Models

Download Eaton CC12H2A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse045802.5DR
Fuse Chip Fast Acting 2.5A 75V SMD Solder Pad 1206 Ceramic T/R Automotive cULus
Bel Fuse0697W2500-02
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W2500-01
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Littelfuse39812500000
Electric Fuse, Medium Time Lag Blow, 2.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse39912500000
Electric Fuse, Time Lag Blow, 2.5A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Schurter3413.0220.22
Fuse Chip Fast Acting 2.5A 32V SMD Solder Pad 1206 Glass T/R VDE/cULus

Descriptions

Descriptions of Eaton CC12H2A-TR provided by its distributors.

Fuse Chip 2A SMD Solder Pad 1206 T/R Automotive CE/cULus / FUSE BOARD MOUNT 2A 63VDC 1206
Fuse, Surface Mount, 2 A, Slow Blow, 63 VDC, 1206 [3216 Metric], Chip CC12H
Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
63V 1.1A2S Board Mount (Cartridge Style Excluded) 2A 1206 3.2mm*1.6mm*600¦Ìm
FUSE, SMD, SLOW BLOW, 2A, 63VDC, 1206; Fuse Current: 2A; Product Range: Chip CC12H Series; Voltage Rating VAC: -; Voltage Rating V DC: 63V; Blow Characteristic: Slow Blow; Fuse Case Style: 1206; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 50A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited
FUSE, SMD, 2A, 1206; Voltage Rating VDC:63V; Fuse Current:2A; Breaking Capacity:50A @ 63VDC; Series:Chip; Fuse Case Style:1206; External Width:1.6mm; External Depth:3.2mm; External Height:0.6mm; Package / Case:1206 ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC12H2A-TR.
  • CC12H2A-TR..