Eaton CC12H25A-TR

SMD Fuse, High Inrush Current Withstand, 2.5 A, 63 VDC, 1206 [3216 Metric], CC12H
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CC12H25A-TR.

IHS

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-81.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0458003.DR
SMD-Fuse SMD 1206, 3 A, F, 75 V (DC), 50 A breaking capacity, 0458003.DR
Electric Fuse, Fast Blow, 3A, 125VAC, 72VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
Littelfuse04583.15DR
Fuse Chip Fast Acting 3.15A 75V SMD Solder Pad 1206 Ceramic T/R Automotive
Bel Fuse0697W3150-01
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H3150-01
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 150A (IR), Through Hole, MICRO
Bel Fuse0697W3150-02
Electric Fuse, Time Lag Blow, 3.15A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO

Descriptions

Descriptions of Eaton CC12H25A-TR provided by its distributors.

SMD Fuse, High Inrush Current Withstand, 2.5 A, 63 VDC, 1206 [3216 Metric], CC12H
Fuse Chip 2.5A 63V SMD Solder Pad 1206 T/R Automotive CE/cULus
63V 1.7A2S Board Mount (Cartridge Style Excluded) 2.5A 1206 3.2mm*1.6mm*600¦Ìm
Electric Fuse, 25A, 48VDC, 150A (IR), Surface Mount, 1206
FUSE, SMD, 2.5A, 1206; Voltage Rating VD; FUSE, SMD, 2.5A, 1206; Voltage Rating VDC:63V; Fuse Current:2.5A; Breaking Capacity:50A @ 63VDC; Blow Characteristic:Slow Blow; Series:Chip; Fuse Case Style:1206; External Depth:3.2mm; External Height:0.6mm; External Width:1.6mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC12H2-5A-TR
  • CC12H2.5A-TR