Eaton CC12H20A-TR

SMD Fuse, High Inrush Current Withstand, 20 A, 32 VDC, 1206 [3216 Metric], CC12H
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CC12H20A-TR.

IHS

Datasheet8 pages2 years ago

Master Electronics

HQonline

Inventory History

3 month trend:
+1163%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-07-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.5252
Fuse - Strip 30 W/O Housing 36Vdc 25A/ Bulk |Littelfuse 156.5610.5252
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Electric Fuse, Fast Blow, 25A, 24VDC, 250A (IR), Surface Mount, 1206
Bel FuseC1H 25
SMD Fuse, Fast Acting, 25 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Littelfuse0287025.PXCN
Fuse Blade 25A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton CC12H20A-TR provided by its distributors.

SMD Fuse, High Inrush Current Withstand, 20 A, 32 VDC, 1206 [3216 Metric], CC12H
32V 50A2S 100A Board Mount (Cartridge Style Excluded) 20A 1206 1.6mm*3.2mm*600¦Ìm
Fuse Chip 20A 32V SMD Solder Pad 1206 T/R Automotive CE/cULus
Electric Fuse, 20A, 32VDC, 100A (IR), Surface Mount, 1206
FUSE BOARD MOUNT 20A 32VDC 1206 / 20 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
FUSE, SMD, SLOW BLOW, 20A, 32VDC, 1206; Fuse Current: 20A; Product Range: Chip CC12H Series; Voltage Rating VAC: -; Voltage Rating V DC: 32V; Blow Characteristic: Slow Blow; Fuse Case Style: 1206; Breaking Capacity Current AC: -; Breaking Capacity Current DC: 100A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC12H20A-TR.