Eaton CB61F8A-TR1

Electric Fuse, Fast Blow, 8A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CB61F8A-TR1.

IHS

Datasheet5 pages5 years ago

Master Electronics

Inventory History

3 month trend:
+13.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2012-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter3404.0021.11
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Schurter3404.0021.22
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R cULus
Bel Fuse0679L9100-01
Electric Fuse, Very Fast Blow, 10A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R PSE/cULus
Bel Fuse0679L9100-05
Fuse Chip Fast Acting 10A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Littelfuse0451010.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 10 A, 125 VAC 125 VDC, RoHS

Descriptions

Descriptions of Eaton CB61F8A-TR1 provided by its distributors.

Electric Fuse, Fast Blow, 8A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410
Fuse Chip 8A 125V Fast 2-Pin Solder Pad Surface Mount T/R
SMD Fuse, Fast Acting, 8 A, 125 VAC, 125 VDC, 2410 [6125 Metric], CB61F
Smd Fuse, Fast Acting, 8A, 125Vac, 2410; Fuse Current:8A; Blow Characteristic:Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Brick Cb61F Series Rohs Compliant: Yes |Eaton Bussmann CB61F8A-TR1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN