Eaton C22M125

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 125A AM 40 - C22M125
$ 90.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C22M125.

IHS

Datasheet9 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Inventory History

3 month trend:
+145%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NH FUSE, 160A, 500V, GG/GL, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
160NHG02B - Bussmann Edison 160NHG02B NH FUSE 160A 500V GL/GG SIZE 02 DUAL IN
160NHG01B - Bussmann Edison 160NHG01B NH FUSE 160A 500V GL/GG SIZE 01 DUAL IN
EatonC22M100
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 100A AM 50 - C22M100
FUSE, GENERAL LINE, NH, 100A
FUSE, GENERAL LINE, NH, 125A

Descriptions

Descriptions of Eaton C22M125 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 125A AM 40 - C22M125
Electric Fuse, 125A, 400VAC, 400VDC, 120000A (IR), Inline/holder
Cylindrical fuse for industrial application Class aM 100A - 690V
Fuse Link 125A 400V Cartridge Holder
FUSE, 125A, MOTOR RATED, 22X58, 400V
FUSE INDUST 125A 400V CLASS AM
400V Time Delay/Slow Blow 125A , 58mm
Fuse Dimensions ø x L: 22 x 58 mm Characteristic (time/current): Slow-Blow Construction form: Ceramic Tube Series: Bussmann Rated voltage: 400 VAC
C22M125, EATON BUSSMAN ELECTRICAL
FUSE, 125A, MOTOR RATED, 22X58, 400V; Product Range: -; Fuse Current: 125A; Voltage Rating VAC: 400VAC; Voltage Rating V DC: -; Fuse Size Metric: 22mm x 58mm; Fuse Size Imperial: 0.87" x 2.28"; Blow Characteristic: -; Approval

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN