Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 160NHG00B

Electric Fuse, 160A, 500VAC, 250VDC, 120000A (IR), Inline/holder, ROHS COMPLIANT
$ 78.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 160NHG00B.

Electro Sonic

Datasheet14 pages11 years ago

IHS

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-5.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Eaton Knife contact fuse, Eaton Bussmanseries, 125ACurrent, 500V AC, 78.5mmtotal length
FUSE, GENERAL LINE, NH, 125A

Descriptions

Descriptions of Eaton 160NHG00B provided by its distributors.

Electric Fuse, 160A, 500VAC, 250VDC, 120000A (IR), Inline/holder, ROHS COMPLIANT
NH FUSE, 160A, 500V, GG/GL, FUSE-LINK, LV, IEC, DUAL INDICATOR, LIVE GRIPPING LUGS
Industrial / Power Fuse, Class Gg / Gl, 500 V, 160 A, Gg Rohs Compliant: Na
Eaton Bussmann Low Voltage NH NH FUSE 160A 500V GG/GL SIZE 00 - 160NHG00B
FUSE, 160A, NH DIN, 500V; Product Range: NH DIN Series; Fuse Current: 160A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: -; Fuse Size Imperial: -; Blow Characteristic: gG; Approval Bodies: CE, VDE; Fuse
Eaton's Bussmann series low voltage NH fuses range from 2 amps to 1250 amps and provide world class leading performance and reliability. The range is fully compliant with IEC 60269-1, 60269-2, VDE 0636-2 third party approval and DIN 43620. Incorporating a dual indicator design (front and top) NH fuses are able to give both local visual indication and remote (via microswitch) fuse status. Eaton's Bussmann series NH fuses are available in the following operating classes gg, gff and am.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN