Eaton C10G6

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 6A GG 500V - C10G6
$ 16.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C10G6.

IHS

Datasheet9 pages16 years ago

Newark

element14

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Bel Fuse5HTP 6.3-R
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic
Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5076
Fuse Miniature Fast Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus

Descriptions

Descriptions of Eaton C10G6 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 6A GG 500V - C10G6
Fuse, 6A, 10X38, 500V; Product Range:-; Fuse Current:6A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:-; Fuse Body Material:Ceramic Rohs Compliant: Na |Eaton Bussmann C10G6
Diameter mm = 10 / Length mm = 38 / Rated Current Max. A = 6 / Breaking Capacity @ Voltage (AC) kA = 120 / Fuse Characteristic = Fast Blow / Voltage Rating - AC V = 500
Eaton's Bussmann series low voltage cylindrical fuses gG and aM are suitable for industrial applications. gG cylindrical fuses are for general protection against overloads and short circuit. aM cylindrical fuses protect against short circuits in motors, transformers and any applications which typically see high inrush currents. Available in three sizes 10 x 38 mm, 14 x 51 mm and 22 x 58 mm and complemented by a full range of modular fuse holders.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1701351