Eaton BK/SFE-20

Fuse, Cartridge, Fast Acting, 20 A, 32 VAC, 32 VDC, 6.35mm x 31.75mm, 1/4" x 1-1/4"", SFE"
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/SFE-20.

IHS

Datasheet1 page7 years ago

Electro Sonic

Future Electronics

TME

Jameco

Inventory History

3 month trend:
-3.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse031302.5MXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse031202.5MXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Fuse Plug Fast Acting 25A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton CSA/UL
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Cardboard Carton

Descriptions

Descriptions of Eaton BK/SFE-20 provided by its distributors.

Fuse, Cartridge, Fast Acting, 20 A, 32 VAC, 32 VDC, 6.35mm x 31.75mm, 1/4" x 1-1/4"", SFE"
Fuse Fast Acting 20A 32V Holder Cartridge 6.35 X 31.75mm Glass Carton UL
Eaton Corporation Ctn Of 100 - Buss Small Dimension Fuse
SFE Series Fast-Acting 32 V 20 A Ø6.35 x 31.7 mm Automotive Glass Cartridge
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/SFE-20
Cartridge Fuses 32V 20A Fast Acting Automotive Glass
EATON BUSSMANN SERIES FASTACTING AUTOMOTIVE FUSE
32V 32V Glass,Tube barrel 20A 31.7mm
CARTRIDGE FUSE, FAST ACTING, 20A, 32V; Fuse Size Imperial:1/4" x 1-1/4"; Fuse Current:20A; Voltage Rating VAC:32V; Fuse Size Metric:6.3mm x 32mm; Blow Characteristic:Fast Acting; Product Range:SFE Series RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-SFE-20
  • BK/SFE20
  • BKSFE-20
  • BKSFE20