Eaton BK/S506-15-R

Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 4.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S506-15-R.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2516
Spt 5X20, 16 A, 125 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1016
SCHURTER 0001.1016 Cartridge Fuse, SP Series, 16 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1 kA
Schurter0034.3429
Fuse Miniature Slow Blow Acting 16A 250V Holder Cartridge 6.3 X 32mm Glass Box CSA
Fuse Cartridge Fast Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CSA/IMQ/SEMKO/VDE
Littelfuse021801.6MXP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Fuse Miniature Fast Acting 18A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton

Descriptions

Descriptions of Eaton BK/S506-15-R provided by its distributors.

Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Time Delay Blow, 15A, 250VAC, 125A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, TIME DELAY, 15A, 250VAC
Eaton Corporation Ctn Of 100 - S506 15A Buss Td Bk 100 Box
250V 1091.7A2S Cartridge,Glass 15A 5mm*20mm
BK/S506-15-R, EATON ELECTRONICS
CARTRIDGE FUSE, TIME DELAY, 15A, 250VAC; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:15A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:S506 Series RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S506-15-R
  • BKS506-15-R