Eaton BK/PCH-2-R

Fuse, PCB Leaded, 2 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
$ 6.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/PCH-2-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages18 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-12-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Carton
Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole Carton
Fuse, PCB Leaded, 2.5 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Littelfuse80812500000
808 Series - 250VAC/450VDC Fast-Acting TE5 Subminiature Fuse, 2.5 A, TH, RoHS
Littelfuse80812000440
808 Series - 250VAC/450VDC Fast-Acting TE5 Subminiature Fuse, 2 A, TH, RoHS
Littelfuse80812000000
808 Series - 250VAC/450VDC Fast-Acting TE5 Subminiature Fuse, 2 A, TH, RoHS

Descriptions

Descriptions of Eaton BK/PCH-2-R provided by its distributors.

Fuse, PCB Leaded, 2 A, 250 VAC, 450 VDC, PC-Tron, Fast Acting, Radial Leaded
Fuse Subminiature Fast Acting 2A 250V Radial 8.89 X 4.67 X 8.76mm Carton UL
Electric Fuse, Fast Blow, 2A, 250VAC, 450VDC, 50A (IR), Through Hole
FUSE 2.00A 250V FST PCTRON RAD
FUSE BRD MT 2A 250VAC 450VDC RAD
Eaton Corporation Ctn Of 100 - Pc Tron - Rohs
PC TRON - ROHS | Eaton Electronics BK/PCH-2-R
FUSE MICRO 250VAC/450VDC UL FA
FUSES WITH LEADS - THROUGH HOLE PC TRON;
Fuse, Pcb, 2A, 450V, Fast Acting; Fuse Current:2A; Voltage Rating Vac:250Vac; Product Range:Pc-Tron Series; Voltage Rating Vdc:450Vdc; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann BK/PCH-2-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-PCH-2-R
  • BK/PCH2R
  • BKPCH-2-R
  • BKPCH2R