Eaton BK/MDL-1-1/4-R

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
$ 0.669
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-1-1/4-R.

IHS

Datasheet2 pages18 years ago

TME

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-8.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Related Parts

Littelfuse36911600000
Fuse Subminiature Slow Blow Acting 1.6A 300V Radial 8.5 X 4 X 8mm Ammo Pack
Fuse Subminiature Slow Blow Acting 1.6A 300V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo PSE/TUV/VDE/cULus
1.6A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-1-6A-BK
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Through Hole
Littelfuse36911600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE

Descriptions

Descriptions of Eaton BK/MDL-1-1/4-R provided by its distributors.

Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Time Lag; 1.25A; Sz 3AG; Dims 0.25x1.25"; Glass; Cartridge; 250VAC
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 250 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", MDL"
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder
Fuse Cartridge 1.25A 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:1.25A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/MDL-1-1/4-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-1-1-4-R
  • BK/MDL-1-1-4-R
  • BK/MDL-1-1/4-R.