Eaton BK/MDA-V-7-R

Fuse Miniature Slow Blow Acting 7A 250V Axial 6.35 X 31.75mm Ceramic Carton
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-V-7-R.

IHS

Datasheet2 pages9 years ago

Future Electronics

Master Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-64.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse80715000000
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80715000440
Electric Fuse, Time Lag Blow, 5A, 300VAC, 100A (IR), Through Hole
Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Fuse Cartridge Fast Acting 8A 250V Axial 5 X 20mm Glass Bulk BSI/CCC/CSA/IMQ/SEMKO/UL/VDE/cULus
Fuse Miniature Slow Blow Acting 8A 250V Axial 6.76 X 32.82mm Glass Carton CE/CSA/UL
Fuse Miniature Fast Acting 9A 250V Axial 6.3 X 32mm Glass Carton CSA/UL

Descriptions

Descriptions of Eaton BK/MDA-V-7-R provided by its distributors.

Fuse Miniature Slow Blow Acting 7A 250V Axial 6.35 X 31.75mm Ceramic Carton
Electric Fuse, Time Delay Blow, 7A, 250VAC, 125VDC, 200A (IR), Through Hole, 3AB
Fuse, PCB Leaded, 7 A, 250 VAC, 125 VDC, MDA, Time Delay, Axial Leaded
Blow Characteristic:Time Delay; Fuse Current:7A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Mda Series; Breaking Capacity Current Ac:200A; Cartridge Fuse Material:Ceramic Rohs Compliant: Yes |Eaton Bussmann BK/MDA-V-7-R.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-V-7-R
  • BK/MDA-V-7-R.
  • BKMDA-V-7-R