Eaton BK/MDA-6-1/4-R

Fuse Miniature Slow Blow Acting 6.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 3.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-6-1/4-R.

IHS

Datasheet1 page8 years ago

element14 APAC

Arrow Electronics

Farnell

TME

Inventory History

3 month trend:
-0.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus

Descriptions

Descriptions of Eaton BK/MDA-6-1/4-R provided by its distributors.

Fuse Miniature Slow Blow Acting 6.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse, Cartridge, Time Delay, 6.25 A, 250 VAC, 6.35mm x 31.75mm, 1/4" x 1-1/4"", MDA"
Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 32VDC, 200A (IR), Inline/holder
FUSE CARTRIDGE 6.25A 6.3X32MM TIME DELAY; Voltage Rating VAC:250V; Fuse Current:6.25A; Breaking Capacity:200A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:3AG; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Time Delay; Series:MDA
Fuse Cartridge 6.25A 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:6.25A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/MDA-6-1/4-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-6-1-4-R
  • BK/MDA-6-1/4 R