Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton MDA-1-R

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MDA-1-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages15 years ago

Newark

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 5.04
$ 2.135
$ 2.135
Stock
10,933
28,026
28,026
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2705.11
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton MDA-1-R provided by its distributors.

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse, Cartridge, Time Delay, 1 A, 250 VAC, 6.35mm x 31.75mm, 1/4" x 1-1/4"", MDA"
Eaton Bussmann Series Ceramic Fuse, 1A, 250VAC, 6.3mm × 32mm, Fast Acting
Electric Fuse, Time Delay Blow, 1A, 250VAC, 200A (IR), Inline/holder, 3AB
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.
Bussmann MDA-1-R Time Delay Fuse Brand: Bussmann. Part Number: MDA-1-R. Bussmann Time Delay Fuse, Small Dimension, Series: MDA, Non-Indicating, Non-Rejection, 1 A, 250 V AC, 35 A/10 kA Interrupt, 60 min, 120 s Response, Ferrule Terminal, Holder Mounting, Cylindrical Body, Single Element, Ceramic, 1/4 in Dia x 1-1/4 in L Body. Additional Description: BUSS-MDA-1-R (N) BUSS SMALL DIMENSION FUSE (5 PACK) MOQ = 5EA. Catalog Description: Eaton MDA Series Time-delay fuse 1A, 250 Vac, 32 Vdc (self certified), 35 AIC at 250 Vac..
FUSE, ANTISURGE, CERAMIC, 1A; Voltage Rating VAC:250V; Fuse Current:1A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Time Delay; Approval Bodies:CSA; Approval Category:UL Recognised; Body Diameter:6.35mm; Body Plating:Nickel Plated Brass; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Breaking Capacity Current AC:35A; Cartridge Fuse Material:Ceramic; Case Material:Ceramic; External Diameter:0.25"; External Length / Height:1.25"; Fuse Breaking Capacity Voltage AC:250V; Fuse Type Blowing Characteristic:Time Delay; I2t:11.1s; Length:31.75mm; Voltage Drop @ Rated Current:1.03V

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDA-1 R
  • MDA-1-R.
  • MDA1R