Eaton BK/HKP-CC-R

Cartridge Fuse Holder, 1 Fuse, 30 A, 250 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Solder Lug"
$ 8.525
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/HKP-CC-R.

Newark

Datasheet2 pages9 years ago

Master Electronics

Farnell

Fuses Unlimited

Inventory History

3 month trend:
+5.82%

Supply Chain

Introduction Date2022-12-27

Related Parts

Fuse 280V Fa 3Ab 52Mm Lead Pb-Free 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0324025.MX28052LP
Littelfuse0324025.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature Fast Acting 25A 125V Holder Cartridge 6.35 X 31.75mm Ceramic

Descriptions

Descriptions of Eaton BK/HKP-CC-R provided by its distributors.

Cartridge Fuse Holder, 1 Fuse, 30 A, 250 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Solder Lug"
FUSE HOLDER, CARTRIDGE, PANEL MOUNT, BAYONET-TYPE KNOB,250V,30A
Fuse Holder 1/4 X 1-1/4 PANEL MO UNT
FUSE HOLDER, 6.3 X 32MM, PANEL MOUNT
Eaton Corporation Ctn Of 100 - Buss Fuseholder
FUSE HLDR CART 250V 20A PNL MNT
FUSEHLDR 3AG PANL MNT 250V 30A
FUSEHOLDER - PANEL MOUNT - 3AG
FUSEHOLDER 1/4" SHORT BODY PNL
BK/HKP-CC-R, EATON ELECTRONICS
Fuse Holder, 6.3 X 32Mm, Panel Mount; Voltage Rating Vdc:-; Voltage Rating Vac:250V; Fusible, Intensidad:30A; Fusible, Tipo De Soporte:Soporte Tipo Cartucho; Soporte, Terminales:Conexión Rápida; Núm. De Fusibles:1 |Eaton Bussmann BK/HKP-CC-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-HKP-CC-R
  • BKHKP-CC-R