Eaton BK/GMD-200-R

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 2.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMD-200-R.

TME

Datasheet2 pages9 years ago

IHS

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3111
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0313.250HXP
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Fuse Subminiature Fast Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Carton

Descriptions

Descriptions of Eaton BK/GMD-200-R provided by its distributors.

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton
Electric Fuse, Time Delay Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
FUSE, CARTRIDGE, 200mA 5X20MM TIME DELAY; Blow Characteristic: Time Delay; Fuse Current: 200mA; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: GMD Series; Diameter: 5.2mm
Fuse, Cartridge, 200Ma 5X20Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:200Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Eaton Bussmann BK/GMD-200-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMD-200-R
  • BK/GMD200R
  • BKGMD-200-R
  • BKGMD200R