Eaton BK/GDA-630MA

Fuse Miniature 0.63A 250V Fast 2-Pin Cartridge Holder Carton
$ 4.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GDA-630MA.

IHS

Datasheet2 pages9 years ago

Sager Electronics

Electro Sonic

Gerber

TME

Inventory History

3 month trend:
-7.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter3404.2415.22
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic T/R CSA/UL/VDE
Schurter0001.2503
Fuse, Cartridge, Time Delay, 800 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80708000440
Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 100A (IR), Through Hole
Schurter3403.0273.11
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Fuse; Cylinder; Fast Acting; 0.75A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton BK/GDA-630MA provided by its distributors.

Fuse Miniature 0.63A 250V Fast 2-Pin Cartridge Holder Carton
Electric Fuse, Fast Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
BUSS SMALL DIMENSION FUSE | Eaton Electronics BK/GDA-630MA
Fuse Cartridge Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Ceramic Carton CCC/CSA/IMQ/SEMKO/UL
Eaton Corporation Ctn Of 100 - Buss Small Dimension Fuse
250V 0.064A2S Cartridge,Ceramic 630mA 5mm*20mm
FUSE CERAMIC 630MA 250VAC 5X20MM
Cartridge Fuses 250V .63A Fast Actin g
Fuse, Cartridge, 630Ma, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:630Ma; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Eaton Bussmann BK/GDA-630MA

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GDA-630MA
  • BK/GDA630MA
  • BKGDA-630MA
  • BKGDA630MA