Eaton BK/GBB-1-1/4-R

Fuse, Cartridge, Very Fast Acting, 1.25 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4 x 1-1/4, GBB
$ 16.05
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GBB-1-1/4-R.

IHS

Datasheet2 pages16 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

TME

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton BK/GBB-1-1/4-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse, Cartridge, Fast Acting, 1.5 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4 x 1-1/4, ABC
Littelfuse022501.5HXP
Fuse Subminiature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse0326015.HXP
Fuse Miniature Slow Blow Acting 15A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk
Littelfuse022901.5HXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Schurter0034.2518
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"

Descriptions

Descriptions of Eaton BK/GBB-1-1/4-R provided by its distributors.

Fuse, Cartridge, Very Fast Acting, 1.25 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4 x 1-1/4, GBB
Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 125VDC, 200A (IR), Inline/holder, 6x32mm
Very Fast Acting Miniature Ceramic Tube Fuse 1-1/4A 200A IR
Fuse Cartridge Very Fast Acting 1.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CE/CSA/UL
Eaton Corporation Ctn Of 100 - Gbb 1-1-4A Buss Fa Bk 100 B
FUSE, FAST-ACTING, 1.25A, GBB SERIES
Cartridge Fuses CERAMIC VERY FAST AC TING
125V 250V Cartridge,Ceramic 1.25A 31.75mm
Fuse, Cartridge, 1.25A, 6.3X32Mm Fst Act; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:1.25A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Very Fast Acting; Product Range:Gbb Series; Diameter:6.35Mm Rohs Compliant: Yes |Eaton Bussmann BK/GBB-1-1/4-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GBB-1-1-4-R