Eaton BK/C519-600-R

Fuse Subminiature Slow Blow Acting 0.6A 250V Holder Cartridge 5 X 15mm Glass Carton
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C519-600-R.

TME

Datasheet2 pages9 years ago

Newark

IHS

Master Electronics

DigiKey

Inventory History

3 month trend:
+16.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0218.630MXP
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse; Cylinder; Fast Acting; 0.75A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton BK/C519-600-R provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.6A 250V Holder Cartridge 5 X 15mm Glass Carton
Fuse, Cartridge, Time Delay, 600 mA, 250 VAC, 5mm x 15mm, 0.2" x 0.59"", C519"
Electric Fuse, Time Delay Blow, 0.6A, 250VAC, 35A (IR), Inline/holder, 5x15mm
FUSE, CARTRIDGE, 600mA 5X15MM TIME DELAY; Fuse Size Imperial:-; Fuse Current:600mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Time Delay; Product Range:C519 Series; Breaking Capacity Current AC:35A RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C519-600-R
  • BKC519-600-R