Eaton BK/AGC-2-1/4-R

Fuse Miniature Fast Acting 2.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-2-1/4-R.

TME

Datasheet5 pages6 years ago

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Eaton BK/AGC-2-1/4-R provided by its distributors.

Fuse Miniature Fast Acting 2.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse, Cartridge, Fast Acting, 2.25 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Electric Fuse, Fast Blow, 2.25A, 250VAC, 100A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, 2.25A, 6.3X32Mm Fst Act; Voltage Rating Vac:250V; Fusible, Intensidad:2.25A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/AGC-2-1/4-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-2-1-4-R