Eaton BK/AGC-1-6/10-R

Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Glass Carton
$ 0.556
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-1-6/10-R.

Master Electronics

Datasheet2 pages19 years ago

TME

Sager Electronics

Inventory History

3 month trend:
-10.70%

Related Parts

Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3120
MINIATURE FUSE Electric Fuse, Time Lag Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse; Cylinder; Fast Acting; 2A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Schurter0034.1519
Fsf 5X20, 2 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton BK/AGC-1-6/10-R provided by its distributors.

Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse, Cartridge, Fast Acting, 1.6 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Fuse, Cartridge, 1.6A, 6.3X32Mm, Fst Act; Voltage Rating Vac:250V; Fusible, Intensidad:1.6A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/AGC-1-6/10-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-1-6-10-R
  • BK-AGC-1-6-10R
  • BK/AGC-1-6/10R