Eaton BK/AGC-1/10-R

Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 6.3 X 32mm Glass Carton
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-1/10-R.

TME

Datasheet5 pages6 years ago

IHS

Master Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
-58.39%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.49
$ 4.894
Stock
7,198
4,771
Authorized Distributors
6
6
Current Rating
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder, Surface Mount
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.3108
Fst 5X20, 0.125 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.1507
SCHURTER 0034.1507 Cartridge Fuse, FSF Series, 125 mA, 250 V, 5mm x 20mm, 0.2" x 0.79"
Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse Subminiature Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Carton
Littelfuse0312.125HXP
Fuse Cartridge Fast Acting 0.125A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Littelfuse0313.125HXP
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 3AG

Descriptions

Descriptions of Eaton BK/AGC-1/10-R provided by its distributors.

Fuse Miniature Fast Acting 0.1A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse; Cylinder; Fast Acting; 0.1A; Sz 3AG; Dims 0.25x1.25"; Glass; Cartridge; 250VAC
Fuse, Cartridge, Fast Acting, 100 mA, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Electric Fuse, Fast Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, 100Ma, 6.3X32Mm Fst Act; Voltage Rating Vac:250V; Fusible, Intensidad:100Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/AGC-1/10-R
FUSE, CARTRIDGE, 100mA, 6.3X32MM FST ACT; FUSE, CARTRIDGE, 100mA, 6.3X32MM FST ACT; Blow Characteristic:Fast Acting; Fuse Current:100mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:AGC Series; Fuse Leads:Unleaded

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-1-10-R
  • BK/AGC-1-10-R
  • BK/AGC1/10R